4300-025LF, EMI Feedthrough Filters 10000pF 50Volts@125C

4300-025LF, EMI Feedthrough Filters 10000pF 50Volts@125C
Изображения служат только для ознакомления,
см. техническую документацию
729 шт., срок 5-7 недель
2 420 руб.
от 10 шт.2 040 руб.
от 25 шт.1 820 руб.
от 50 шт.1 670.84 руб.
1 шт. на сумму 2 420 руб.
Плати частями
от 605 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005302645
Артикул: 4300-025LF
Бренд: TUSONIX

Описание

Passive Components\Filters\EMI Feedthrough Filters
Miniature EMI Filters 4300 Series Tusonix Miniature EMI Filters 4300 Series are ideal for applications where small size and high performance are critical. These C configured filters can be glass sealed on either one of the ends for optimal sealing between system compartments or components. The gold plating on the press fit leads offer excellent conductivity and connective ability. The Tusonix Miniature EMI Filters 4300 series feature a small package and a large range of electrical characteristics that make them an effective solution for a variety of microwave applications.

Технические параметры

Brand: Tusonix/CTS
Capacitance: 0.01 uF
Diameter: 0.156 in
Factory Pack Quantity: 50
Manufacturer: Tusonix/CTS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Tray
Part # Aliases: 4300025LF
Product Category: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Voltage Rating: 50 V
Вес, г 0.47

Техническая документация

Datasheet
pdf, 29 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.