4310-018LF, EMI Feedthrough Filters 1500pF 100VDC -55C +125C

4310-018LF, EMI Feedthrough Filters 1500pF 100VDC -55C +125C
Изображения служат только для ознакомления,
см. техническую документацию
98 шт., срок 5-7 недель
4 140 руб.
от 10 шт.3 500 руб.
от 20 шт.3 110 руб.
от 50 шт.2 858.14 руб.
1 шт. на сумму 4 140 руб.
Плати частями
от 1 035 руб. × 4 платежа
Номенклатурный номер: 8005302663
Артикул: 4310-018LF
Бренд: TUSONIX

Описание

Passive Components\Filters\EMI Feedthrough Filters
4310 EMI Feedthrough Filters Tusonix/CTS 4310 EMI Feedthrough Filters suppress unwanted EMI and allow a fast and mechanical bonding free from soldering. These EMI C filters cover a variety of voltage, attenuation, and capacitance ranges in a press-in mounting style. The Tusonix/CTS 4310 feedthrough filters have standard or custom pin lengths, press-fit, and solder type or threaded bushings. These filters operate at a temperature ranging from -55 C to 125 C.

Технические параметры

Brand: Tusonix/CTS
Capacitance: 1500 pF
Circuit Type: C Filter
Diameter: 2.29 mm
Factory Pack Quantity: 100
Manufacturer: Tusonix/CTS
Maximum DC Current: 1 A
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Part # Aliases: 4310018LF
Product Category: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Type: Miniature Press-In
Voltage Rating: 100 V

Техническая документация

Datasheet 4310-018LF
pdf, 77 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.