4400-057LF, EMI Feedthrough Filters 50000pF 50Volts@125C

4400-057LF, EMI Feedthrough Filters 50000pF 50Volts@125C
Изображения служат только для ознакомления,
см. техническую документацию
141 шт., срок 5-7 недель
7 450 руб.
от 10 шт.6 440 руб.
от 25 шт.5 930 руб.
от 50 шт.5 596.17 руб.
1 шт. на сумму 7 450 руб.
Плати частями
от 1 864 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005302669
Артикул: 4400-057LF
Бренд: TUSONIX

Описание

Passive Components\Filters\EMI Feedthrough Filters
4400 Series Miniature EMI Filters Tusonix Miniature 4400 Series Miniature EMI Filters are ideal for applications where small size and high performance are critical and a threaded mounting technique is desired. The C and L configured EMI filters are available in two physical configurations and can be supplied with either unified or metric thread. The small package and large range of electrical characteristics of the Tusonix Miniature EMI Filters 4400 series make them an effective solution for a variety of microwave applications.

Технические параметры

Brand: Tusonix/CTS
Capacitance: 0.05 uF
Circuit Type: L Filter
Diameter: 0.156 in
Factory Pack Quantity: 50
Manufacturer: Tusonix/CTS
Maximum DC Current: 10 A
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Part # Aliases: 4400057LF
Product Category: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Thread Size: 4-40 UNC-2A
Type: EMI Filter
Voltage Rating: 50 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 32 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.