4400-680LF, EMI Feedthrough Filters 5pF 200Volts@125C

4400-680LF, EMI Feedthrough Filters 5pF 200Volts@125C
Изображения служат только для ознакомления,
см. техническую документацию
150 шт., срок 6-8 недель
4 410 руб.
от 10 шт.3 730 руб.
от 25 шт.3 330 руб.
от 50 шт.2 813.32 руб.
Добавить в корзину 1 шт. на сумму 4 410 руб.
Плати частями
от 1 104 руб. × 4 платежа
Номенклатурный номер: 8005302676
Артикул: 4400-680LF
Бренд: TUSONIX

Описание

Passive Components\Filters\EMI Feedthrough Filters
4400 Series Miniature EMI Filters Tusonix Miniature 4400 Series Miniature EMI Filters are ideal for applications where small size and high performance are critical and a threaded mounting technique is desired. The C and L configured EMI filters are available in two physical configurations and can be supplied with either unified or metric thread. The small package and large range of electrical characteristics of the Tusonix Miniature EMI Filters 4400 series make them an effective solution for a variety of microwave applications.

Технические параметры

Brand: Tusonix/CTS
Capacitance: 5 pF
Diameter: 0.156 in
Factory Pack Quantity: 50
Manufacturer: Tusonix/CTS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Part # Aliases: 4400680LF
Product Category: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Thread Size: 4-40 UNC-2A
Voltage Rating: 200 V
Вес, г 0.89

Техническая документация

Datasheet 4400-680LF
pdf, 31 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.