05HV23B274KN, Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.27uF X7R 10% LS=9.52mm

05HV23B274KN, Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.27uF X7R 10% LS=9.52mm
Изображения служат только для ознакомления,
см. техническую документацию
23 360 руб.
1 шт. на сумму 23 360 руб.
Плати частями
от 5 840 руб. × 4 платежа
Номенклатурный номер: 8005302705
Артикул: 05HV23B274KN
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
High Temperature ≥150°C Capacitors KEMET High Temperature (≥150°C) Capacitors are available in a wide variety of form factors, dielectrics, case sizes, and capacitance values for commercial, automotive, and industrial applications. These high-temperature ceramic solutions go up to +260°C. KEMET"s high-temperature platform includes surface-mount and leaded options, which can also have flex termination and high voltage features to provide a solution for every application type.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 500
Номинальная емкость 0.27
Единица измерения мкф
Допуск номинала,% 10%
Brand: KEMET
Capacitance - nF: 270 nF
Capacitance - pF: 270000 pF
Case Style: Conformally Coated
Class: Class 2
Dielectric: X7R
Dissipation Factor DF: 2.5%
Factory Pack Quantity: 1
Lead Spacing: 9.52 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: High Voltage MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Termination Style: Radial
Вес, г 4

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»