C0805H103J3GACT500, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0805 5%

C0805H103J3GACT500, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0805 5%
Изображения служат только для ознакомления,
см. техническую документацию
1 130 руб.
от 10 шт.810 руб.
от 50 шт.698 руб.
от 100 шт.561.48 руб.
Добавить в корзину 1 шт. на сумму 1 130 руб.
Плати частями
от 284 руб. × 4 платежа
Номенклатурный номер: 8005302709
Артикул: C0805H103J3GACT500
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
High Temperature 200°C C0G Multilayer Ceramic Caps KEMET High Temperature 200°C C0G Multilayer Ceramic Capacitors feature a robust and proprietary base-metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures up to +200°C. The capacitors exhibit low ESR at high frequencies and offer greater volumetric efficiency over competitive high-temperature precious metal electrode (PME) and BME ceramic capacitor devices. This new platform promotes downsizing opportunities of existing high-temperature C0G technology and offers replacements for existing X7R/BX/BR technologies. The KEMET High-Temperature 200°C C0G Multilayer Ceramic Capacitors are available in standard EIA case sizes 0402, 0603, 0805, 1206, 1210, and 1812.

Технические параметры

Рабочее напряжение,В 25
Номинальная емкость 0.01
Единица измерения мкф
Допуск номинала,% 5%
Тип Ceramic Capacitors
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 500
Manufacturer: KEMET
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: High Temperature Industrial Grade MLCC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»