R413F16805000M, Safety Capacitors 6800 P 300V

R413F16805000M, Safety Capacitors 6800 P 300V
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.140 руб.
от 100 шт.87 руб.
от 500 шт.69.61 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005303208
Артикул: R413F16805000M
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
R41 & R46 Series Film Capacitors KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.

Технические параметры

Brand: KEMET
Capacitance - nF: 6.8 nF
Capacitance - uF: 0.0068 uF
Capacitance: 6800 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 1200
Lead Diameter: 0.6 mm
Lead Spacing: 10 mm
Lead Style: Straight
Life: 1000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Qualification: AEC-Q200
Safety Rating: X1, Y2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Metallized Polypropylene Capacitor
Voltage Rating AC: 300 VAC
Voltage Rating DC: 1 kVDC

Техническая документация

Datasheet
pdf, 998 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»