R474N31500001K, Safety Capacitors 0.15 U 440V

R474N31500001K, Safety Capacitors 0.15 U 440V
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.220 руб.
от 100 шт.160 руб.
от 396 шт.115.14 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005303339
Артикул: R474N31500001K
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
R47 EMI Suppression Capacitors KEMET R47 EMI Suppression Capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin and meet UL94 V-0 requirements. They are designed to be used as electromagnetic interference (EMI) suppression filters in across-the-line applications requiring X1 safety classification. The R47 series is designed for situations where exposure to a shock in the event of capacitor failure is not possible. KEMET R47 EMI Suppression Capacitors offer a capacitance range of 0.0047µF to 2.2µF and rated voltage of 440VAC 50/60Hz. These automotive-grade devices feature self-healing properties and have an operating temperature range of -40°C to +110°C.

Технические параметры

Brand: KEMET
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Capacitance: 0.15 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 396
Lead Spacing: 22.5 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Qualification: AEC-Q200
Safety Rating: X2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Voltage Rating AC: 440 VAC
Voltage Rating DC: 1 kVDC

Техническая документация

Datasheet
pdf, 957 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»