ALA7DA471DE500, Aluminum Electrolytic Capacitors - Snap In 500V 470uF 20% 15k Hrs AEC-Q200
![ALA7DA471DE500, Aluminum Electrolytic Capacitors - Snap In 500V 470uF 20% 15k Hrs AEC-Q200](https://static.chipdip.ru/lib/803/DOC006803568.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 190 руб.
от 10 шт. —
2 780 руб.
от 20 шт. —
2 570 руб.
от 50 шт. —
2 266.88 руб.
1 шт.
на сумму 3 190 руб.
Плати частями
от 799 руб. × 4 платежа
от 799 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
Industrial Lighting Alum Electrolytic CapacitorsKEMET Electronics Industrial Lighting Aluminum Electrolytic Capacitors feature a 2.2µF to 6300µF capacitance range, 600V DC maximum voltage rating, and up to 160.000 hours of life. Various capacitors offer high ripple, low ESR, high vibration, and long life. KEMET Industrial Lighting Capacitors operate in the -55°C to 105°C maximum temperature range.
Технические параметры
Номинальная емкость | 470 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 470 uF | |
Diameter: | 35 mm | |
ESR: | 532.2 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 1.41 mA | |
Life: | 15000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | A542EG471M500A | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 2.47 A | |
Series: | ALA7D | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 500 VDC | |
Вес, г | 75 |
Техническая документация
Datasheet
pdf, 704 КБ