ALC10C471EE400, Aluminum Electrolytic Capacitors - Snap In 400V 470uF 20% 85C 18000Hrs
![ALC10C471EE400, Aluminum Electrolytic Capacitors - Snap In 400V 470uF 20% 85C 18000Hrs](https://static.chipdip.ru/lib/720/DOC043720335.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 640 руб.
от 10 шт. —
2 200 руб.
от 25 шт. —
1 950 руб.
от 50 шт. —
1 843.19 руб.
1 шт.
на сумму 2 640 руб.
Плати частями
от 660 руб. × 4 платежа
от 660 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
ALC Aluminum Electrolytic Snap-in Capacitor The KEMET ALC Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. - The KEMET ALC10 Series Snap-in Capacitors offer an extended long life - 18000 hrs @85 C - and are suited for industrial and commercial applications demanding high reliability and long life expectancy such as frequency converters, UPS systems, and switch mode power supplies. - The KEMET ALC40 Series Snap-in Capacitors offer long life - for 9000 hrs @ 105 C - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies, but the extended temperature range allows increased ripple currents at lower temperatures. New! KEMET ALC 10 Series Snap-in Capacitors with new sizes and new values.
Технические параметры
Рабочее напряжение,В | 400 | |
Номинальная емкость | 470 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Диаметр корпуса D,мм | 40 mm | |
Brand: | KEMET | |
ESR: | 258 mOhms | |
Factory Pack Quantity: | 100 | |
Lead Spacing: | 22.5 mm | |
Leakage Current: | 1.128 mA | |
Life: | 18000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 4 Pin | |
Packaging: | Bulk | |
Part # Aliases: | A521HG471M400C | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 3 A | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 100 Hz | |
Type: | Snap-In Aluminum Electrolytic Capacitor | |
Вес, г | 81 |
Техническая документация
Datasheet
pdf, 747 КБ