ALC80F112EL450, Aluminum Electrolytic Capacitors - Snap In 450V 1100uF 20% 9000Hrs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 080 руб.
от 10 шт. —
4 990 руб.
1 шт.
на сумму 6 080 руб.
Плати частями
от 1 520 руб. × 4 платежа
от 1 520 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
Telecom Aluminum Electrolytic Capacitors KEMET Telecom Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, up to 1.2000.000µF maximum capacitance rating, and 2.000 to 18.000 hours of life. These capacitors offer long-life modules, low ESR, ultra-high CV, high reliability, and press-fit benefits. Some of these capacitors are AEC-Q200 qualified.
Технические параметры
Номинальная емкость | 1100 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 1100 uF | |
Diameter: | 40 mm | |
ESR: | 125.1 mOhms | |
Factory Pack Quantity: | 36 | |
Lead Spacing: | 4 mm | |
Leakage Current: | 1.485 mA | |
Life: | 9000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 3 Pin | |
Packaging: | Bulk | |
Part # Aliases: | A547HP112M450F | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 4.92 A | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 450 VDC | |
Вес, г | 166 |
Техническая документация
Datasheet
pdf, 725 КБ