ALF70C133DF063, Aluminum Electrolytic Capacitors - Snap In 63V 13000uF 85C 20% 15000Hrs
см. техническую документацию
от 474 руб. × 4 платежа
Описание
ALF70 series press-fit aluminium electrolytic capacitors eliminate the need for solder and therefore, the associated production and quality issues. They are the next evolution of snap-in capacitors providing reliable electrical contact and the same vibration performance as soldered snap-in terminals. The ALF70 high CV press-fit capacitors offer high performance and reliability featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALF70 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding and HVAC.
• Eliminates manufacturing problems of soldering onto thick PCB copper tracks which act as heatsinks
• Eliminates fractured solder joints/cold-solder
• Skipping solder operation allows for easy insertion after production washing process
• Capability to exchange components in the field
• Maximum capacitance capability
• 4 pin configuration
• Long life up to 18000 hours at +85°C (VR, IR applied)
• Excellent surge voltage capability
• PET sleeve and Lexan disc are recognized to UL QMTR2, UL number E358957
Технические параметры
Номинальная емкость | 13000 | |
Единица измерения | мкф | |
Диаметр изделия | 35мм | |
Допуск Емкости | ±20% | |
Емкость | 13000мкФ | |
Линейка Продукции | ALF70 Series | |
Максимальная Рабочая Температура | 85°C | |
Минимальная Рабочая Температура | -40°C | |
Напряжение (DC) | 63В | |
Полярность | Polar | |
Пульсирующий ток | 10.03А | |
Срок Службы при Температуре | 15000 часов при 85°C | |
Стиль Выводов Конденсатора | Прессовая Посадка | |
Эффективное Последовательное Сопротивление | 0.034Ом | |
Вес, г | 80 |