ALF80G112EL450, Aluminum Electrolytic Capacitors - Snap In 400Vo 13KuF 105C 20% 9000Hrs
см. техническую документацию
от 1 779 руб. × 4 платежа
Описание
ALF80 series press-fit aluminium electrolytic capacitors eliminate the need for solder and therefore, the associated production and quality issues. They are the next evolution of snap-in capacitors providing reliable electrical contact and the same vibration performance as soldered snap-in terminals. The ALF80 high CV press-fit capacitors offer high performance and reliability featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALF80 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding and HVAC.
• Eliminates manufacturing problems of soldering onto thick PCB copper tracks which act as heatsinks
• Eliminates fractured solder joints/cold-solder
• Skipping solder operation allows for easy insertion after production washing process
• Capability to exchange components in the field
• Maximum capacitance capability
• 5 pin configuration
• Long life up to 9000 hours at +105°C (VR, IR applied)
• Excellent surge voltage capability
• PET sleeve and Lexan disc are recognized to UL QMTR2, UL number E358957
Технические параметры
Номинальная емкость | 13 | |
Единица измерения | мкф | |
Высота изделия | 80мм | |
Диаметр изделия | 40мм | |
Допуск Емкости | ±20% | |
Максимальная Рабочая Температура | 105°C | |
Минимальная Рабочая Температура | -40°C | |
Полярность | Polar | |
Пульсирующий ток | 11.12А | |
Срок Службы при Температуре | 9000 часов при 105°C | |
Эффективное Последовательное Сопротивление | 0.125Ом |