ALS30A101DA500, Aluminum Electrolytic Capacitors - Screw Terminal 500volts 100uF 20%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 230 руб.
от 10 шт. —
2 850 руб.
от 25 шт. —
2 640 руб.
от 50 шт. —
2 295.61 руб.
1 шт.
на сумму 3 230 руб.
Плати частями
от 809 руб. × 4 платежа
от 809 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
Switch Tank Converter Products YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.
Технические параметры
Рабочее напряжение,В | 500 | |
Номинальная емкость | 100 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Диаметр корпуса D,мм | 36 mm | |
Brand: | KEMET | |
ESR: | 1.385 Ohms | |
Factory Pack Quantity: | 50 | |
Lead Spacing: | 12.8 mm | |
Leakage Current: | 300 uA | |
Life: | 11000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | A331FB101M500A | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 1.6 A | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Test Frequency: | 100 Hz | |
Type: | Screw Terminal Aluminum Electrolytic Capacitor | |
Вес, г | 75 |
Техническая документация
Datasheet
pdf, 1358 КБ