ALS30A221DE500, Aluminum Electrolytic Capacitors - Screw Terminal 500volts 220uF 20%
см. техническую документацию
от 1 039 руб. × 4 платежа
Описание
The ALS30 series screw terminal Aluminium Electrolytic Capacitor covers a wide range of case sizes, voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS). Applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
• Compact size
• Long life up to 20000 hours at 85°C (VR, IR applied)
• 25 to 500VDC Rated voltage range
• 100 to 680000µF Capacitance
• High ripple current
• Excellent surge voltage capability
• Optimized designs available
• Operational Life: 11000 Hrs
Технические параметры
Номинальная емкость | 220 | |
Единица измерения | мкф | |
Диаметр изделия | 36мм | |
Допуск Емкости | ±20% | |
Емкость | 220мкФ | |
Линейка Продукции | ALS30 Series | |
Максимальная Рабочая Температура | 85°C | |
Минимальная Рабочая Температура | -40°C | |
Напряжение (DC) | 500В | |
Полярность | Polar | |
Пульсирующий ток | 4.8А | |
Срок Службы при Температуре | 11000 часов при 85°C | |
Стиль Выводов Конденсатора | Винт | |
Шаг Выводов | 12.8мм | |
Эффективное Последовательное Сопротивление | 0.635Ом | |
Capacitance | 220µF | |
Diameter | 36mm | |
Equivalent Series Resistance | 635mΩ | |
Leakage Current | 0.66 mA | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Screw Terminal | |
Polarised | Polar | |
Ripple Current | 2.7A | |
Series | ALS30 | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 500V dc | |
Вес, г | 115 |