ALS30A332LF400, Aluminum Electrolytic Capacitors - Screw Terminal Aluminum Cap 400V screw term. 3300uF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 880 руб.
от 10 шт. —
9 650 руб.
от 25 шт. —
8 980 руб.
1 шт.
на сумму 10 880 руб.
Плати частями
от 2 720 руб. × 4 платежа
от 2 720 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
ALS30 Electrolytic Screw Terminal Capacitors KEMET ALS30 Series Electrolytic Screw Terminal Capacitors are compact aluminum capacitors offering long life of 20.000 hours at +85°C. High ripple current and excellent surge voltage capability make the KEMET ALS30 capacitors ideally suited for industrial and commercial applications. Kemet's ALS30/31 series of screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long life expectancy such as telecommunication power supplies, process control, AC-motor control, traction, welding, measuring, frequency converters, UPS systems, and switch mode power supplies.
Технические параметры
Рабочее напряжение,В | 400 | |
Номинальная емкость | 3300 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Диаметр корпуса D,мм | 63.5 mm | |
Brand: | KEMET | |
ESR: | 54 mOhms | |
Factory Pack Quantity: | 16 | |
Lead Spacing: | 28.5 mm | |
Leakage Current: | 2.4 mA | |
Life: | 19000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | A331NM332M400A | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 11.81 A | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Test Frequency: | 100 Hz | |
Type: | Screw Terminal Aluminum Electrolytic Capacitor | |
Вес, г | 485 |
Техническая документация
Datasheet
pdf, 1358 КБ