ALS30A471DA200, Aluminum Electrolytic Capacitors - Screw Terminal 200volts 470uF 20%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 090 руб.
от 10 шт. —
2 720 руб.
от 25 шт. —
2 500 руб.
1 шт.
на сумму 3 090 руб.
Плати частями
от 774 руб. × 4 платежа
от 774 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
Aluminum Electrolytic CapacitorsKEMET Aluminum Electrolytic Capacitors are designed for use in all types of electronic equipment. Applications for KEMET Aluminum Electrolytic Capacitors include power and alternative energy, industrial, telecommunications, automotive, military, medical and consumer electronics.
Технические параметры
Номинальная емкость | 470 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 470 uF | |
Diameter: | 36 mm | |
ESR: | 286 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Lead Spacing: | 12.8 mm | |
Leakage Current: | 564 uA | |
Life: | 11000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | A331FB471M200A | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 2.6 A | |
Series: | ALS30 | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Screw Terminal Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 200 VDC | |
Вес, г | 75 |
Техническая документация
Datasheet
pdf, 4905 КБ