ALS30A682NT450, Aluminum Electrolytic Capacitors - Screw Terminal 450volts 6800uF 85 deg C Screw Term
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 300 руб.
1 шт.
на сумму 24 300 руб.
Плати частями
от 6 075 руб. × 4 платежа
от 6 075 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
Power Conversion ComponentsYAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Номинальная емкость | 6800 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 6800 uF | |
Diameter: | 77 mm | |
ESR: | 21 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 6 | |
Lead Spacing: | 31.8 mm | |
Leakage Current: | 6 mA | |
Life: | 20000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | A331TW682M450A | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 27.4 A | |
Series: | ALS30 | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Screw Terminal Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 450 VDC | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 4905 КБ