ALS31A472DE100, Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 100VDC 20%
см. техническую документацию
от 1 210 руб. × 4 платежа
Описание
The ALS31 series screw terminal Aluminium Electrolytic Capacitor covers a wide range of case sizes, voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS). Applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
• Compact size
• Long Life
• 25 to 500VDC Rated voltage range
• 100 to 680000µF Capacitance
• High ripple current
• Excellent surge voltage capability
• Optimized designs available
• Operational Life: 11000 Hrs
Технические параметры
Номинальная емкость | 4700 | |
Единица измерения | мкф | |
Диаметр изделия | 36мм | |
Допуск Емкости | ±20% | |
Емкость | 4700мкФ | |
Линейка Продукции | ALS31 Series | |
Максимальная Рабочая Температура | 85 C | |
Минимальная Рабочая Температура | -40 C | |
Напряжение (DC) | 100В | |
Полярность | Polar | |
Пульсирующий ток | 8.8А | |
Срок Службы при Температуре | 11000 часов при 85 C | |
Стиль Выводов Конденсатора | Винт | |
Шаг Выводов | 12.8мм | |
Эффективное Последовательное Сопротивление | 0.033Ом | |
Capacitance | 4700µF | |
Diameter | 36mm | |
Equivalent Series Resistance | 33mΩ | |
Leakage Current | 2.82 mA | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Screw Mount | |
Polarised | Polar | |
Ripple Current | 7.9A | |
Series | ALS31 | |
Technology | Electrolytic | |
Tolerance | ±20% | |
Voltage | 100V dc |