ALS31A682DB063, Aluminum Electrolytic Capacitors - Screw Terminal 6800uF 63VDC 20% 36 X 62mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 870 руб.
от 10 шт. —
3 410 руб.
от 25 шт. —
3 100 руб.
1 шт.
на сумму 3 870 руб.
Плати частями
от 969 руб. × 4 платежа
от 969 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
Switch Tank Converter Products YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.
Технические параметры
Номинальная емкость | 6800 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 6800 uF | |
Diameter: | 36 mm | |
ESR: | 26 mOhms | |
Factory Pack Quantity: | 50 | |
Lead Spacing: | 12.8 mm | |
Leakage Current: | 2.5704 mA | |
Life: | 11000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | A431FD682M063A | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 8.2 A | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Screw Terminal Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 63 VDC | |
Вес, г | 91 |
Техническая документация
Datasheet
pdf, 1358 КБ