ALS40A102KF415, Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 415VDC 20%
![ALS40A102KF415, Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 415VDC 20%](https://static.chipdip.ru/lib/720/DOC043720461.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 620 руб.
от 10 шт. —
7 200 руб.
от 24 шт. —
6 510 руб.
от 48 шт. —
5 580.57 руб.
1 шт.
на сумму 8 620 руб.
Плати частями
от 2 155 руб. × 4 платежа
от 2 155 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
ALS40 HI-TEMP Electrolytic Screw Terminal Caps KEMET ALS40 HI-TEMP Electrolytic Screw Terminal Capacitors are compact aluminum capacitors offering 9000 hours at +105°C (Ur, Ir applied). Featuring the same high ripple current and excellent surge voltage capability as the ALS30 Series, the KEMET ALS40 offers increased ripple currents at lower temperatures due to the extended temperature range. The KEMET ALS40 Series HI-TEMP Electrolytic Screw Terminal Capacitors are ideally suited for industrial and commercial applications such as frequency converters, UPS systems, and switch-mode power supplies.
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 1000 uF | |
Diameter: | 51 mm | |
ESR: | 122 mOhms | |
Factory Pack Quantity: | 24 | |
Lead Spacing: | 22.2 mm | |
Leakage Current: | 1.245 mA | |
Life: | 7000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | A341LM102M415A | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 5.8 A | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Tolerance: | 20% | |
Type: | Screw Terminal Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 415 VDC | |
Вес, г | 301 |
Техническая документация
Datasheet
pdf, 1344 КБ