ALS41A102KF400, Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 400VDC 20% +/-20% Tol
![ALS41A102KF400, Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 400VDC 20% +/-20% Tol](https://static.chipdip.ru/lib/472/DOC004472881.jpg)
см. техническую документацию
от 1 380 руб. × 4 платежа
Описание
KEMET's ALS40/41 Series of screw terminal capacitors feature the same high ripple currents and long-life characteristics as the ALS30/31 Series but can operate at higher temperatures. They are similarly suited for high reliability and long-life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS) but the extended temperature range allows increased ripple currents at lower temperatures. Typical applications for KEMET's ALS40/41 Series of capacitors include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, frequency inverters, drives, traction, welding, and measuring.
• Compact size
• Long life, up to 9.000 hours at +105°C (VR, IR applied)
• High ripple current
• Excellent surge voltage capability
• Customer made designs available upon request
• Operational Life: 7000 Hrs
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Диаметр изделия | 51мм | |
Допуск Емкости | ±20% | |
Емкость | 1000мкФ | |
Линейка Продукции | ALS41 Series | |
Максимальная Рабочая Температура | 105 C | |
Минимальная Рабочая Температура | -40 C | |
Напряжение (DC) | 400В | |
Полярность | Polar | |
Пульсирующий ток | 12.3А | |
Срок Службы при Температуре | 7000 часов при 105 C | |
Стиль Выводов Конденсатора | Винт | |
Шаг Выводов | 22.2мм | |
Эффективное Последовательное Сопротивление | 0.124Ом | |
Вес, г | 300 |