ALS70A134NF063, Aluminum Electrolytic Capacitors - Screw Terminal 63V 130000uF 20% 20000Hrs
![ALS70A134NF063, Aluminum Electrolytic Capacitors - Screw Terminal 63V 130000uF 20% 20000Hrs](https://static.chipdip.ru/lib/720/DOC043720482.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 550 руб.
от 12 шт. —
11 670 руб.
от 24 шт. —
11 220 руб.
1 шт.
на сумму 15 550 руб.
Плати частями
от 3 889 руб. × 4 платежа
от 3 889 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
Telecom Aluminum Electrolytic Capacitors KEMET Telecom Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, up to 1.2000.000µF maximum capacitance rating, and 2.000 to 18.000 hours of life. These capacitors offer long-life modules, low ESR, ultra-high CV, high reliability, and press-fit benefits. Some of these capacitors are AEC-Q200 qualified.
Технические параметры
Номинальная емкость | 130000 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance - uF: | 130000 uF | |
Capacitance: | 130000 uF | |
Diameter: | 77 mm | |
ESR: | 9 mOhms | |
Factory Pack Quantity: | 12 | |
Lead Spacing: | 31.8 mm | |
Leakage Current: | 6 mA | |
Life: | 20000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | A390TM134M063A | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 28.9 A | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Tolerance: | 20% | |
Type: | Screw Terminal Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 63 VDC | |
Вес, г | 690 |
Техническая документация
Datasheet
pdf, 1405 КБ