C/CT-0306, Industrial Current Sensors Current Sensor 30A Snap-On Type
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 140 руб.
от 10 шт. —
3 130 руб.
от 25 шт. —
2 740 руб.
от 96 шт. —
2 193.01 руб.
1 шт.
на сумму 4 140 руб.
Плати частями
от 1 035 руб. × 4 платежа
от 1 035 руб. × 4 платежа
Описание
Sensors\Current Sensors\Industrial Current Sensors
C/CT Clamp-On Current Sensors KEMET C/CT Clamp-On Current Sensors measure the current in live wires and come in a compact, slim design with a convenient snap-on feature. The series offers a 30A to 250A rated current range, 100MΩ insulation resistance at 500VDC, and -10°C to +60°C operating temperature range. These current sensors also feature flat temperature characteristics, RoHS compliance, and a UL 94V-0 flame-retardant case. Typical applications for KEMET C/CT Clamp-On Current Sensors include high-performance distribution boards, power conditioners, power monitoring systems, inverters, and industrial machinery.
Технические параметры
Brand: | KEMET |
Core Size: | 6 mm |
Current Rating: | 30 A |
Factory Pack Quantity: | 48 |
Frequency Range: | 50 Hz/60 Hz |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -10 C |
Output Voltage: | 100 mV |
Packaging: | Bulk |
Part # Aliases: | USEX0306000000 |
Product Category: | Industrial Current Sensors |
Product Type: | Industrial Current Sensors |
Sensor Type: | Open Loop |
Subcategory: | Sensors |
Mounting Type | Surface Mount |
Package Type | SO-8 |
Pin Count | 8 |
Вес, г | 24 |