C/CT-1216, Industrial Current Sensors SensCurr Magn 120A with Clamp

C/CT-1216, Industrial Current Sensors SensCurr Magn 120A with Clamp
Изображения служат только для ознакомления,
см. техническую документацию
5 710 руб.
от 10 шт.4 530 руб.
от 25 шт.3 750 руб.
от 36 шт.3 707.92 руб.
1 шт. на сумму 5 710 руб.
Плати частями
от 1 429 руб. × 4 платежа
Номенклатурный номер: 8005305641
Артикул: C/CT-1216
Бренд: Kemet Electronics

Описание

Sensors\Current Sensors\Industrial Current Sensors
C/CT High Current AC Snap-on Type Sensor
KEMET C/CT Series High Current AC Snap-on Type Sensor measures currents in live wires for applications such as EMS current measurement, high performance distributions boards, power conditioners, power monitoring systems, inverters and industrial machineries. The C/CT series sensor is flame retardant and RoHS compliant.

Технические параметры

Brand: KEMET
Current Rating: 120 A
Factory Pack Quantity: Factory Pack Quantity: 108
Frequency Range: 50 Hz
Manufacturer: KEMET
Maximum Operating Temperature: +60 C
Packaging: Bulk
Part # Aliases: USEX1216000000
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Series: C/CT
Subcategory: Sensors
Вес, г 63.3

Техническая документация

Datasheet
pdf, 636 КБ