C0402C109B5GACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 0402 0.1pF AEC-Q200

C0402C109B5GACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 0402 0.1pF AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
49 руб.
от 10 шт.32 руб.
от 100 шт.16 руб.
от 1000 шт.9.51 руб.
1 шт. на сумму 49 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005305861
Артикул: C0402C109B5GACAUTO
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Transportation Solutions KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

Технические параметры

Рабочее напряжение,В 50
Номинальная емкость 1
Единица измерения пФ
Допуск номинала,% 0.1 pF
Brand: KEMET
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 10000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: C0G Dielectric Commercial Grade MLCCs
Вес, г 0.0007

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»