C0402C224M9PACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.22uF X5R 0402 20%
см. техническую документацию
от 0 руб. × 4 платежа
Описание
KEMET's X5R dielectric features an 85°C maximum operating temperature and is considered "semi-stable." The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C.
• Operating temperature range from -55°C to +85°C
• Capacitance offerings ranging from 0.01 µF to 100 µF
• EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
• DC voltage rating from 4V up to 50V
• Non-polar device, minimizing installation concerns
• Temperature stable dielectric
• Extremely low ESR and ESL
• No piezoelectric noise
Технические параметры
Номинальная емкость | 0.22 | |
Единица измерения | мкф | |
Допуск Емкости | ±20% | |
Емкость | 0.22мкФ | |
Квалификация | - | |
Корпус Конденсатора / Пакет | 0402(1005 метрический) | |
Линейка Продукции | C Series KEMET | |
Максимальная Рабочая Температура | 85°C | |
Минимальная Рабочая Температура | -55°C | |
Напряжение (DC) | 6.3В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | X5R | |
Вес, г | 0.0015 |