C0402H101J5GACT500, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5%
![C0402H101J5GACT500, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5%](https://static.chipdip.ru/lib/705/DOC043705576.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
от 10 шт. —
150 руб.
от 500 шт. —
125 руб.
1 шт.
на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
High Temperature 200°C C0G Multilayer Ceramic Caps KEMET High Temperature 200°C C0G Multilayer Ceramic Capacitors feature a robust and proprietary base-metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures up to +200°C. The capacitors exhibit low ESR at high frequencies and offer greater volumetric efficiency over competitive high-temperature precious metal electrode (PME) and BME ceramic capacitor devices. This new platform promotes downsizing opportunities of existing high-temperature C0G technology and offers replacements for existing X7R/BX/BR technologies. The KEMET High-Temperature 200°C C0G Multilayer Ceramic Capacitors are available in standard EIA case sizes 0402, 0603, 0805, 1206, 1210, and 1812.
Технические параметры
Рабочее напряжение,В | 50 | |
Номинальная емкость | 100 | |
Допуск номинала,% | 5% | |
Brand: | KEMET | |
Capacitance - nF: | 0.1 nF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: | 500 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +200 C | |
Minimum Operating Temperature: | -55 C | |
Package/Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Type: | High Temperature Industrial Grade MLCC | |
Applications | Downhole | |
Capacitance | 100pF | |
ECCN | EAR99 | |
Features | Low ESL, High Temperature | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 200В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0402 (1005 Metric) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | SMD Indust C0G HT200C -> | |
Size / Dimension | 0.039"" L x 0.020"" W (1.00mm x 0.50mm) | |
Temperature Coefficient | C0G, NP0 | |
Thickness (Max) | 0.022"" (0.55mm) | |
Tolerance | В±5% | |
Voltage - Rated | 50V | |
Вес, г | 0.0015 |