C0402T103J4RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0402 5%

C0402T103J4RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0402 5%
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.180 руб.
от 100 шт.141 руб.
от 500 шт.106.01 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005306557
Артикул: C0402T103J4RACTU
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
High CV Multilayer Ceramic Capacitors (MLCCs) KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection.

Технические параметры

Рабочее напряжение,В 16
Номинальная емкость 0.01
Единица измерения мкф
Допуск номинала,% 5%
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 10000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package/Case: 0402(1005 metric)
Part # Aliases: C0402T103J4RAC7867
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: High Reliability MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Commercial Off-The-Shelf(COTS)MLCC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»