C0603C100J1HACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF X8R 0603 5%
![C0603C100J1HACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF X8R 0603 5%](https://static.chipdip.ru/lib/705/DOC043705576.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 руб.
от 10 шт. —
6 руб.
от 100 шт. —
3.50 руб.
от 1000 шт. —
2.70 руб.
1 шт.
на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
High CV Multilayer Ceramic Capacitors (MLCCs) KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection.
Технические параметры
Тип | Ceramic Capacitors | |
Рабочее напряжение,В | 100 | |
Номинальная емкость | 10 | |
Единица измерения | пФ | |
Допуск номинала,% | 5% | |
Brand: | KEMET | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Class: | Class 2 | |
Dielectric: | X8R | |
Factory Pack Quantity: | 4000 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Part # Aliases: | C0603C100J1HAC7867 | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product: | General Type MLCCs | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Type: | High Temperature Ultra-Stable X8R Dielectric Commercial and Automotive Grade MLCCs | |
Вес, г | 0.0063 |
Техническая документация
Datasheet
pdf, 739 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»