C0603C105K4PAC7411, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0603 10%
![C0603C105K4PAC7411, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0603 10%](https://static.chipdip.ru/lib/705/DOC043705576.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 руб.
от 10 шт. —
14 руб.
от 100 шт. —
6.60 руб.
от 1000 шт. —
4.04 руб.
1 шт.
на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
DC-DC Converters YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.
Технические параметры
Рабочее напряжение,В | 16 | |
Номинальная емкость | 1 | |
Единица измерения | мкф | |
Допуск номинала,% | 10% | |
Тип | Ceramic Capacitors | |
Brand: | KEMET | |
Capacitance - nF: | 1000 nF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Class: | Class 2 | |
Dielectric: | X5R | |
Factory Pack Quantity: | 15000 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product: | General Type MLCCs | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Type: | X5R Dielectric Commercial Grade MLCCs | |
Applications | Bypass, Decoupling | |
Capacitance | 1ВµF | |
ECCN | EAR99 | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 85В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0603 (1608 Metric) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | SMD Comm X5R -> | |
Size / Dimension | 0.063"" L x 0.031"" W (1.60mm x 0.80mm) | |
Temperature Coefficient | X5R | |
Thickness (Max) | 0.035"" (0.90mm) | |
Tolerance | В±10% | |
Voltage - Rated | 16V | |
Вес, г | 0.01 |