C0603C109B5GACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 0603 0.1pF AEC-Q200
![C0603C109B5GACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 0603 0.1pF AEC-Q200](https://static.chipdip.ru/lib/705/DOC043705576.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
86 руб.
от 100 шт. —
53 руб.
от 1000 шт. —
38.39 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Transportation Solutions KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.
Технические параметры
Рабочее напряжение,В | 50 | |
Номинальная емкость | 1 | |
Единица измерения | пФ | |
Допуск номинала,% | 0.1 | |
Тип | Ceramic Capacitors | |
Brand: | KEMET | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: | 4000 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Type: | C0G Dielectric Commercial Grade MLCCs | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 733 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ