C0603X103J4RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0603 5% Flex Soft
![C0603X103J4RACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0603 5% Flex Soft](https://static.chipdip.ru/lib/705/DOC043705576.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 10 шт. —
69 руб.
от 100 шт. —
40 руб.
от 1000 шт. —
28.15 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
High CV Multilayer Ceramic Capacitors (MLCCs) KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection.
Технические параметры
Рабочее напряжение,В | 16 | |
Номинальная емкость | 0.01 | |
Единица измерения | мкф | |
Допуск номинала,% | 5% | |
Тип | Ceramic Capacitors | |
Brand: | KEMET | |
Capacitance - nF: | 10 nF | |
Capacitance - pF: | 10000 pF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: | 4000 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Part # Aliases: | C0603X103J4RAC7867 | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product: | General Type MLCCs | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Flexible(Soft) | |
Type: | Surface Mount Multilayer Ceramic Chip Capacitor | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1633 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ