C0603X103J8JACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10volts 10000pF 5% U2J
![Фото 1/2 C0603X103J8JACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10volts 10000pF 5% U2J](https://static.chipdip.ru/lib/705/DOC043705576.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/127/DOC047127224.jpg)
98 руб.
от 10 шт. —
50 руб.
от 100 шт. —
28 руб.
от 1000 шт. —
22.42 руб.
Добавить в корзину 1 шт.
на сумму 98 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
U2J Commercial Grade Flexible Termination MLCCs KEMET U2J Flexible Termination Dielectric MLCCs combine a unique, flexible termination system with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of the standard termination to establish pliability while maintaining terminal strength, solderability, and electrical performance. The technology is engineered to address failure due to flex cracks as a result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination prevents the transfer of board stress to the rigid ceramic body, mitigating flex cracks that can result in low IR or short circuit failures. KEMET U2J Flexible Termination Dielectric MLCCs operate in a -55°C to +125°C temperature range.
Технические параметры
Рабочее напряжение,В | 10 | |
Номинальная емкость | 0.01 | |
Единица измерения | мкф | |
Допуск номинала,% | 5% | |
Brand: | KEMET | |
Capacitance - nF: | 10 nF | |
Capacitance - pF: | 10000 pF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Class: | Class 1 | |
Dielectric: | U2J | |
Factory Pack Quantity: | 4000 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Part # Aliases: | C0603X103J8JAC7867 | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Flexible(Soft) | |
Type: | Surface Mount Multilayer Ceramic Chip Capacitor | |
Automotive Standard | AEC-Q200 | |
Dielectric | U2J | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Surface Mount | |
Package/Case | 0603(1608M) | |
Series | U2J X FT-CAP | |
Suppression Class | Class 1 | |
Terminal Type | Surface Mount | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1607 КБ
Datasheet
pdf, 1466 КБ
Datasheet
pdf, 56 КБ
Документация
pdf, 1481 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ