C0805C103MCRACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 0805 20%
см. техническую документацию
от 0 руб. × 4 платежа
Описание
KEMET's High Voltage surface mount MLCCs in X7R Dielectric feature a 125°C maximum operating temperature and are considered "temperature stable." The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
• Operating temperature range from -55°C to +125°C
• Capacitance range includes E24 decade values from 10pF to 560nF
• DC voltage rating from 500V to 3000V
• EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
• Exceptional performance at high frequencies, low ESR and ESL
• Industry leading CV values
• Industry leading CV values
• Non polar device, minimize installation concerns
Технические параметры
Номинальная емкость | 0.01 | |
Единица измерения | мкф | |
Длина изделия | 2.01мм | |
Допуск Емкости | ±20% | |
Емкость | 10000пФ | |
Корпус Конденсатора / Пакет | 0805(2012 метрический) | |
Максимальная Рабочая Температура | 125 C | |
Минимальная Рабочая Температура | -55 C | |
Напряжение (DC) | 500В | |
Стиль Выводов Конденсатора | Wraparound | |
Характеристика Диэлектрика | X7R | |
Ширина изделия | 1.25мм | |
Вес, г | 0.5 |