C0805X103M2RACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF X7R 0805 20% Flex AEC-Q200

C0805X103M2RACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF X7R 0805 20% Flex AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.61 руб.
от 100 шт.37 руб.
от 1000 шт.29.39 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005310001
Артикул: C0805X103M2RACAUTO
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Flexible Termination (FT-CAP) MLCCs KEMET Flexible Termination (FT-CAP) multilayer ceramic chip capacitors (MLCCs) offer a unique, flexible termination system that is integrated with KEMET's standard termination materials. The flexible termination technology combats flex cracking, which is the primary failure mode of MLCCs, and directs board flex stress away from the ceramic body and into the termination area, mitigating flex cracks that can lead to low IR and short circuit failures. This technology also provides superior flex performance (up to 5mm) over standard termination systems. The high-voltage FT-CAP MLCCs provide a voltage range of 500VDC to 3000VDC. The Flex Term X8L MLCCs have a high operating temperature of up to 150°C. Flexible Termination C0G MLCCs offer superior flex performance (up to 5mm), a capacitance range from 0.5pF to 0.47µF, and a voltage range from 10V to 200V.

Технические параметры

Рабочее напряжение,В 200
Номинальная емкость 0.01
Единица измерения мкф
Допуск номинала,% 20%
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 4000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package/Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»