C1206C103J1GEC7210, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF C0G 1206 5%

C1206C103J1GEC7210, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF C0G 1206 5%
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.61 руб.
от 100 шт.37 руб.
от 1000 шт.29.39 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005310346
Артикул: C1206C103J1GEC7210
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
High CV Multilayer Ceramic Capacitors (MLCCs) KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection.

Технические параметры

Рабочее напряжение,В 100
Номинальная емкость 0.01
Единица измерения мкф
Допуск номинала,% 5%
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Case Code - in: 1206
Case Code - mm: 3216
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 10000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: ESD C0G Dielectric Commercial and Automotive Grade MLCCs
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»