C1206C103KARACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF X7R 1206 10% AEC-Q200
![C1206C103KARACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF X7R 1206 10% AEC-Q200](https://static.chipdip.ru/lib/705/DOC043705576.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
95 руб.
от 10 шт. —
53 руб.
от 100 шт. —
33 руб.
от 1000 шт. —
25.41 руб.
Добавить в корзину 1 шт.
на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Automotive-Grade MLCCs KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. KEMET automotive-grade capacitors have a maximum operating temperature of +150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949: 2002-certified facilities.
Технические параметры
Рабочее напряжение,В | 250 | |
Номинальная емкость | 0.01 | |
Единица измерения | мкф | |
Допуск номинала,% | 10% | |
Brand: | KEMET | |
Capacitance - nF: | 10 nF | |
Capacitance - pF: | 10000 pF | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: | 4000 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1206(3216 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Qualification: | AEC-Q200 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Type: | X7R Dielectric Commercial Grade MLCCs | |
Applications | Automotive, Bypass, Decoupling | |
Capacitance | 10000pF | |
ECCN | EAR99 | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 1206 (3216 Metric) | |
Ratings | AEC-Q200 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | SMD Auto X7R -> | |
Size / Dimension | 0.126"" L x 0.063"" W (3.20mm x 1.60mm) | |
Temperature Coefficient | X7R | |
Thickness (Max) | 0.035"" (0.88mm) | |
Tolerance | В±10% | |
Voltage - Rated | 250V | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Packaging | Tape and Reel | |
Product Depth (mm) | 1.6(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.78(mm) | |
Product Length (mm) | 3.2(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | X7R | |
Termination Style | PAD | |
Wire Form | Not Required | |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 822 КБ
Datasheet C0805C105M8RACAUTO
pdf, 1387 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ