C1210C103J2GACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF C0G 1210 5% AEC-Q200

C1210C103J2GACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF C0G 1210 5% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.170 руб.
от 100 шт.108 руб.
от 500 шт.90.16 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005311667
Артикул: C1210C103J2GACAUTO
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Transportation Solutions KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

Технические параметры

Рабочее напряжение,В 200
Номинальная емкость 0.01
Единица измерения мкф
Допуск номинала,% 5%
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Case Code - in: 1210
Case Code - mm: 3225
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 4000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1210(3225 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: C0G Dielectric Commercial Grade MLCCs
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»