C2225X101JDGACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 100pF C0G 2225 5% Flex AEC-Q200

C2225X101JDGACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 100pF C0G 2225 5% Flex AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
2 180 руб.
от 10 шт.1 800 руб.
от 25 шт.1 710 руб.
от 50 шт.1 508.14 руб.
1 шт. на сумму 2 180 руб.
Плати частями
от 545 руб. × 4 платежа
Номенклатурный номер: 8005312781
Артикул: C2225X101JDGACAUTO
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Commercial & Automotive Flex Mitigation MLCCs KEMET Commercial and Automotive Flex Mitigation MLCCs are designed to reduce the risk of flex cracks. Flexible Termination (FT-CAP) multilayer ceramic capacitors incorporate a unique, flexible termination system that is integrated with the KEMET standard termination materials. Conductive silver epoxy is utilized between the base metal and nickel barrier layers of the KEMET standard termination system in order to establish pliability while maintaining terminal strength, solderability, and electrical performance.

Технические параметры

Рабочее напряжение,В 1000
Номинальная емкость 100
Единица измерения пФ
Допуск номинала,% 5%
Brand: KEMET
Capacitance - nF: 0.1 nF
Case Code - in: 2225(Reversed)
Case Code - mm: 5664(Reversed)
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 1000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 2225(5664 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: Surface Mount Multilayer Ceramic Chip Capacitors
Вес, г 0.4

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»