C315C103M5U5TA, Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF Z5U 20% LS=2.54mm

C315C103M5U5TA, Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF Z5U 20% LS=2.54mm
Изображения служат только для ознакомления,
см. техническую документацию
66 руб.
от 10 шт.38 руб.
от 100 шт.17 руб.
от 1000 шт.14.53 руб.
1 шт. на сумму 66 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005312910
Артикул: C315C103M5U5TA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 50
Номинальная емкость 0.01
Единица измерения мкф
Допуск номинала,% 20%
Температурный коэффициент емкости z5u
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Case Style: Conformally Coated
Class: Class 2
Dielectric: Z5U
Dissipation Factor DF: 4%
Factory Pack Quantity: 500
Lead Diameter: 0.51 mm
Lead Spacing: 2.54 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: +10 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: Radial
Type: Goldmax Z5U Dielectric Commercial Grade MLCCs
Вес, г 0.13

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»