C315C105K3R5TA7303, Multilayer Ceramic Capacitors MLCC - Leaded 25V 1uF X7R 10% LS=2.54mm

C315C105K3R5TA7303, Multilayer Ceramic Capacitors MLCC - Leaded 25V 1uF X7R 10% LS=2.54mm
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.150 руб.
от 100 шт.109 руб.
от 500 шт.86.24 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005312914
Артикул: C315C105K3R5TA7303
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 25
Номинальная емкость 1
Единица измерения мкф
Допуск номинала,% 10%
Температурный коэффициент емкости C0G(NP0)
Brand: KEMET
Capacitance - nF: 1000 nF
Case Style: Conformally Coated
Class: Class 2
Dielectric: X7R
Dissipation Factor DF: 3.5%
Factory Pack Quantity: 2500
Lead Diameter: 0.51 mm
Lead Spacing: 2.54 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: Radial
Type: Goldmax X7R Dielectric Commercial Grade MLCCs

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»