C316C102K2R5TA7301, Multilayer Ceramic Capacitors MLCC - Leaded 200V 1000pF X7R 10% LS=2.54mm

C316C102K2R5TA7301, Multilayer Ceramic Capacitors MLCC - Leaded 200V 1000pF X7R 10% LS=2.54mm
Изображения служат только для ознакомления,
см. техническую документацию
95 руб.
от 10 шт.65 руб.
от 100 шт.37 руб.
от 1000 шт.22.01 руб.
1 шт. на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005313106
Артикул: C316C102K2R5TA7301
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 200
Номинальная емкость 1000
Единица измерения пФ
Допуск номинала,% 10%
Brand: KEMET
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Case Style: Conformally Coated
Class: Class 2
Dielectric: X7R
Dissipation Factor DF: 2.5%
Factory Pack Quantity: 2500
Lead Diameter: 0.51 mm
Lead Spacing: 2.54 mm
Lead Style: Outside Kink
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Reel, Cut Tape
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Termination Style: Radial
Type: Goldmax X7R Dielectric Commercial Grade MLCCs

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»