C317C120J5G5TA, Multilayer Ceramic Capacitors MLCC - Leaded 50V 12pF C0G 5% LS=5.08mm

C317C120J5G5TA, Multilayer Ceramic Capacitors MLCC - Leaded 50V 12pF C0G 5% LS=5.08mm
Изображения служат только для ознакомления,
см. техническую документацию
86 руб.
от 10 шт.42 руб.
от 100 шт.26 руб.
от 1000 шт.19.96 руб.
1 шт. на сумму 86 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005313177
Артикул: C317C120J5G5TA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Рабочее напряжение,В 50
Номинальная емкость 12
Единица измерения пФ
Допуск номинала,% 5%
Brand: KEMET
Case Style: Conformally Coated
Class: Class 1
Dielectric: C0G(NP0)
Dissipation Factor DF: 0.1%
Factory Pack Quantity: 500
Lead Diameter: 0.51 mm
Lead Spacing: 5.08 mm
Lead Style: Outside Bend
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: C0G(NP0)
Termination Style: Radial
Type: Goldmax C0G Dielectric Commercial Grade MLCCs
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»