C317C689DCG5TA, Multilayer Ceramic Capacitors MLCC - Leaded 500V 6.8pF C0G 0.5pF LS=5.08mm

C317C689DCG5TA, Multilayer Ceramic Capacitors MLCC - Leaded 500V 6.8pF C0G 0.5pF LS=5.08mm
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.430 руб.
от 50 шт.358 руб.
от 100 шт.313.12 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005313288
Артикул: C317C689DCG5TA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
Leaded High Voltage Capacitors (Commercial Grade) KEMET Leaded High Voltage Capacitors (Commercial Grade) are comprised of high voltage Goldmax radial capacitors. The conformally coated ceramic capacitors combine the benefits of multilayer ceramic chip capacitor (MLCC) performance with radial leads for increased mechanical robustness. Additionally, leaded ceramic capacitors allow engineers to design-in capacitors without the need for PCBs such as sensors and motors. KEMET Leaded High Voltage Capacitors are available in C0G and X7R dielectrics with capacitance values up to 2.9µF in either axial or radial form factors.

Технические параметры

Тип Ceramic Capacitors
Рабочее напряжение,В 500
Номинальная емкость 6.8
Единица измерения пФ
Допуск номинала,% 0.5
Brand: KEMET
Case Style: Conformally Coated
Class: Class 1
Dielectric: C0G(NP0)
Dissipation Factor DF: 0.1%
Factory Pack Quantity: 500
Lead Diameter: 0.51 mm
Lead Spacing: 5.08 mm
Lead Style: Outside Bend
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: High Voltage MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: C0G(NP0)
Termination Style: Radial
Type: High Voltage Goldmax C0G Dielectric Commercial Grade MLCCs

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»