C440C103J5G5TA7200, Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF C0G 5%

C440C103J5G5TA7200, Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF C0G 5%
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.180 руб.
от 100 шт.142 руб.
от 500 шт.104.84 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005314199
Артикул: C440C103J5G5TA7200
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Рабочее напряжение,В 50
Номинальная емкость 0.01
Единица измерения мкф
Допуск номинала,% 5%
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Case Style: Conformally Coated
Class: Class 1
Diameter: 3.81 mm
Dielectric: C0G(NP0)
Dissipation Factor DF: 0.1%
Factory Pack Quantity: 2500
Lead Diameter: 0.51 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: 30 PPM/C
Termination Style: Axial
Type: Aximax C0G Dielectric Commercial Grade MLCCs
Вес, г 0.57

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»