C717U102MYWDBAWL25, Safety Capacitors 440V / 250 V 1000pF Y5U 20% LS=7.5mm

C717U102MYWDBAWL25, Safety Capacitors 440V / 250 V 1000pF Y5U 20% LS=7.5mm
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.66 руб.
от 100 шт.40 руб.
от 1000 шт.31.99 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005314531
Артикул: C717U102MYWDBAWL25
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
C700 Safety Rated Disc Capacitors KEMET C700 Safety Rated Disc Capacitors are ceramic disc caps providing high-temperature operation up to +125°C and meet IEC 60384-14 safety standards. Radial leaded ceramic capacitors are designed for interference suppression AC line filtering applications and are the ideal solutions when suppressing line disturbances at the source. Disc capacitors feature a capacitance range of 8pF to 4700nF, high reliability, preformed or straight lead configurations, and 10mm and 12.5mm lead spacing. C700 series capacitors have 5mm, 7.5mm, 10mm, and 12.5mm lead spacing options and available capacitance tolerances of ±5%, ±10%, and ±20%. The voltages available for the C700 series are X1 440VAC/Y1 400VAC, X1 440VAC/Y1 250VAC, X1 760VAC/Y1 500VAC, X1 400VAC/Y2 250VAC, and X1 440VAC/Y2 300VAC. KEMET C700 capacitors are ideal for use in across-the-line, line-by-pass, antenna coupling, and interference suppression applications.

Технические параметры

Тип Safety Capacitors
Рабочее напряжение,В 440 VDC
Номинальная емкость 1000
Единица измерения пФ
Допуск номинала,% 20%
Brand: KEMET
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Diameter: 8 mm
Dielectric: Y5U
Factory Pack Quantity: 2000
Lead Diameter: 0.6 mm
Lead Spacing: 7.5 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: KJY102MR31DAAAA
Product Category: Safety Capacitors
Product: Safety Radial Leaded Ceramic Disc Capacitors
Safety Rating: X1, Y2
Subcategory: Capacitors
Termination Style: Radial
Type: Industrial Grade Safety Ceramic Disc Capacitor
Voltage Rating AC: 400 VAC, 250 VAC
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1150 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»