C961U222MWWDBA7317, Safety Capacitors 760/500V 2200pF Y5U 20% LS=10mm
![Фото 1/3 C961U222MWWDBA7317, Safety Capacitors 760/500V 2200pF Y5U 20% LS=10mm](https://static.chipdip.ru/lib/364/DOC031364103.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/328/DOC029328204.jpg)
![](https://static.chipdip.ru/lib/373/DOC007373336.jpg)
140 руб.
от 10 шт. —
96 руб.
от 100 шт. —
74 руб.
от 500 шт. —
61.93 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Safety Capacitors
Interference Suppression CapacitorsKEMET Electronics Interference Suppression Capacitors are designed for AC line filtering applications operating at 50/60Hz frequencies. Available in both safety certified and non-safety certified, these capacitors are primarily used for EMI/FRI suppression. KEMET's Safety Standard Recognized radial disc capacitors are specifically designed for interference-suppression AC line filtering applications.
Технические параметры
Единица измерения | пФ |
Номинальная емкость | 2200 |
Brand: | KEMET |
Capacitance - nF: | 2.2 nF |
Capacitance - uF: | 0.0022 uF |
Capacitance: | 2200 pF |
Diameter: | 13 mm |
Dielectric: | Y5U |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.55 mm |
Lead Spacing: | 10 mm |
Lead Style: | Vertical Kink |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Ammo Pack |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Radial Leaded Ceramic Disc Capacitors |
Safety Rating: | X1, Y1 |
Series: | C900AS SFTY X1-760 Y1-500 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Encapsulated Industrial Grade Capacitor |
Voltage Rating AC: | 760 VAC, 500 VAC |
Applications | Safety |
Capacitance | 2200pF |
ECCN | EAR99 |
HTSUS | 8532.23.0060 |
Lead Spacing | 0.394"" (10.00mm) |
Lead Style | Formed Leads - Kinked |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Radial, Disc |
Ratings | X1, Y1 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | C900AS SFTY X1-760 Y1-500 -> |
Size / Dimension | 0.512"" Dia (13.00mm) |
Temperature Coefficient | Y5U (E) |
Tolerance | В±20% |
Voltage - Rated | 760VAC |
Diameter | 13mm |
Dielectric | Y5U |
Dielectric Material Family | Ceramic |
Dissipation Factor | 2.5% |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Suppression Class | X1, Y1 |
Voltage | 500V ac |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 1506 КБ
Datasheet
pdf, 110 КБ
Datasheet
pdf, 2074 КБ
Datasheet C961U222MWWDBA7317
pdf, 2056 КБ