CER ENG KIT 31, Capacitor Kits 50pcs each value 1206 MLCCs

Фото 1/3 CER ENG KIT 31, Capacitor Kits 50pcs each value 1206 MLCCs
Изображения служат только для ознакомления,
см. техническую документацию
16 480 руб.
от 10 шт.13 390 руб.
1 шт. на сумму 16 480 руб.
Плати частями
от 4 120 руб. × 4 платежа
Номенклатурный номер: 8005315239
Артикул: CER ENG KIT 31
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Capacitor Kits
Engineering Kits KEMET offers a variety of engineering kits that exhibit its lineup of ceramic, film, polymer, and tantalum capacitors, supercapacitors, inductors, EMI suppression technologies, and applications. KEMET kits are designed and assembled in order to provide active solutions to the passive component requirements in professional OEM engineering design, prototyping, university lab research, and hobby work.

Технические параметры

Brand: KEMET
Capacitance Range: 10 pF to 10 uF
Factory Pack Quantity: 1
Manufacturer: KEMET
Package / Case: 1206(3216 metric)
Packaging: Bulk
Product Category: Capacitor Kits
Product Type: Capacitor Kits
Product: MLCC Capacitor Kits
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance Range: 0.25%to 10%
Type: EIA 1206 Mixed Dielectric SMT MLCC Capacitor
Voltage Range: 16 V to 200 V
Capacitance Range 10 pF → 10µF
Dielectric Material Ceramic
Kit Includes Ceramic
Maximum Capacitance 10µF
Maximum Voltage 200V dc
Minimum Capacitance 10pF
Minimum Voltage 16V dc
Mounting Type Surface Mount
Number of Pieces 1150
Voltage Range 16 → 200V dc
Вес, г 517

Техническая документация

Datasheet
pdf, 1506 КБ
Datasheet
pdf, 177 КБ
Datasheet
pdf, 148 КБ

Дополнительная информация

Калькуляторы группы «Наборы конденсаторов»