CKC18C103FDGACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF C0G 1812 1% AEC-Q200

CKC18C103FDGACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF C0G 1812 1% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
1 600 руб.
от 10 шт.1 280 руб.
от 50 шт.1 050 руб.
от 100 шт.864.35 руб.
Добавить в корзину 1 шт. на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
Номенклатурный номер: 8005315246
Артикул: CKC18C103FDGACAUTO
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
KC-LINK™ DC-Link, Snubber, Resonator MLCCs
KEMET Electronics KC-LINK™ DC-Link, Snubber, Resonator MLCCs are surface-mount devices designed to meet the growing demands for fast-switching wide bandgap (WBG) semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well-suited for power converters and inverters where high efficiency is a primary concern. With low Effective Series Resistance (ESR) and low thermal resistance, the KC-LINK capacitors can operate at high ripple currents with no change in capacitance versus DC voltage, and negligible change in capacitance versus temperature. With an operating temperature of up to +150°C, these capacitors can be mounted close to fast-switching semiconductors in high-power density applications requiring minimal cooling.

Технические параметры

Номинальная емкость 0.01
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Case Code - in: 1812
Case Code - mm: 4532
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package / Case: 1812(4532 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Qualification: AEC-Q200
Series: KC-LINK
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 1%
Type: Commercial and Automotive Grade MLCCs
Voltage Rating DC: 1 kVDC
Вес, г 0.11

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»